HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Blue Polyamide 66
- RS 제품 번호:
- 215-9142
- Distrelec 제품 번호:
- 300-61-674
- 제조사 부품 번호:
- 116-01816 T18R-PA66-BU
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 100 units)*
₩10,140.00
재고있음
- 추가로 2026년 11월 16일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩10,140.00 | ₩102.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-9142
- Distrelec 제품 번호:
- 300-61-674
- 제조사 부품 번호:
- 116-01816 T18R-PA66-BU
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | T18R | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 22mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series T18R | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie, 100 (L) x 2.5mm (W), Serrated Inner, Blue Colour - T-Series - 111-01816 T18R-PA66-BU
For a durable cord-fastening option, grab this HellermannTyton cable tie. Thanks to PA66 construction, it resists abrasion and moisture, so you can be sure of its longevity in harsh settings. The tie copes easily with wire bundles up to 22mm in diameter to help you keep your setup organised and safe. Inner serrations on the strap reduce the risk of slippage. As this fastener is halogen-free, there are no toxic fumes if it's heated, so it's a practical choice for public areas.
• Made from recyclable plastic to minimise waste going to landfill
• Low insertion force for easy manual fitting
Applications
• Security systems
• Telecommunication centres
• Industrial workshops
• Aerospace industry
Can I cut this cable tie to length?
Yes. Once you've tightened your cable tie, you can cut off any excess length to keep things neat.
관련된 링크들
- HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 270 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 390 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 365 mm x 7.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 380 mm x 7.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 203.2 mm x 4.6mm, Blue Polyamide 66