HellermannTyton Cable Tie, Releasable, 100 mm x 2.5mm, Black Polyamide

Subtotal (1 Bag of 100 units)*

₩18,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 681 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩18,220.00₩182.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-9141
제조사 부품 번호:
111-01718 T18R-PA11-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Tie

Length

100mm

Width

2.5mm

Colour

Black

Material

Polyamide

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T18R

Standards/Approvals

RoHS, HF

Maximum Bundle Diameter

22mm

Package Size

100

COO (Country of Origin):
GB
The HellermannTyton Made of Polyamide 11 - a sustainable bioplastic from vegetable oil. Very good UV resistance and durability in outdoor applications. Stable technical performance even at very low temperatures. Low water absorption rate offers consistent technical performance. T-Series cable ties manufactured from PA11 have many technical features making them suitable for use in a variety of applications to fix and support cables, pipes and other elements. They offer an excellent resistance to chemicals in most challenging environments like offshore or on oil rigs and construction vehicles. In addition the very good UV resistance makes it a perfect choice for solar panel cable installations.

Made of Polyamide 11 – a sustainable bioplastic from vegetable oil

Very good UV resistance and durability in outdoor applications

Stable technical performance even at very low temperatures

관련된 링크들