HellermannTyton Cable Tie, Releasable, 1.03 m x 12.5mm, Natural Polyamide 66
- RS 제품 번호:
- 215-9080
- 제조사 부품 번호:
- 131-75519 RT250XL-PA66-NA
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 100 units)*
₩1,117,910.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,117,910.00 | ₩11,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-9080
- 제조사 부품 번호:
- 131-75519 RT250XL-PA66-NA
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Length | 1.03m | |
| Product Type | Cable Tie | |
| Width | 12.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 1115N | |
| Series | RT250XL | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ANSI/UL 1565, ANSI/UL 746B, ANSI/UL 62275, CE | |
| Package Size | 25 | |
| Maximum Bundle Diameter | 305mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Length 1.03m | ||
Product Type Cable Tie | ||
Width 12.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 1115N | ||
Series RT250XL | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ANSI/UL 1565, ANSI/UL 746B, ANSI/UL 62275, CE | ||
Package Size 25 | ||
Maximum Bundle Diameter 305mm | ||
- COO (Country of Origin):
- MX
HellermannTyton RT250XL Series Cable Tie, 1.03m Length, 12.5mm Width - 131-75519 RT250XL-PA66-NA
This releasable cable tie is designed for versatile cable management solutions in various settings. Measuring 1.03 m in length and 12.5 mm in width, it is made from durable polyamide 6.6 (PA66), making it suitable for a wide range of applications. With a natural colour and a highly functional releasable design, this product is available in a pack of 25 ties, allowing efficient organisation and control of cables.
Features & Benefits
• Releasable design enables easy adjustments and refinement of bundles
• UV resistant property ensures long-lasting outdoor usage
• Heavy-duty construction with a tensile strength of 1115 N
• Wide design accommodates larger bundles, with a maximum diameter of 305 mm
• Minimum operating temperature of -40°C for extreme environments
• Fire behaviour rating of UL 94 V2 enhances safety in diverse applications
Applications
• Used for securing and managing cables in electrical installations
• Ideal for bundling wires in automation machinery
• Utilised in mechanical assemblies for organisation and stability
• Suitable for various industrial requiring robust fastening solutions
What operating conditions can this tie withstand?
It can operate effectively in temperatures ranging from -40°C to +85°C, making it suitable for extreme environments without risk of failure.
How does the tensile strength enhance its performance?
With a tensile strength of 1115 N, it provides reliable support for heavy or large bundles, ensuring that they remain securely organised without risk of breakage.
What advantages does the releasable feature offer?
The releasable mechanism allows for quick adjustments without needing to cut and replace ties, facilitating efficient cable management changes when necessary.
관련된 링크들
- HellermannTyton Cable Tie, Releasable, 250 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Releasable, 150 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Releasable, 195 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Releasable, 215 mm x 4mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Releasable, 160 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 500 m x 4.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Releasable, 340 mm x 7.6mm, Natural Polyamide 66