HellermannTyton Cable Tie, 9 mm x 8mm, Black Polyamide 66
- RS 제품 번호:
- 215-8996
- 제조사 부품 번호:
- 102-66210 CLOSURES_BLACK_ATS-PA66HSUV-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 20000 units)*
₩3,111,420.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩3,111,420.00 | ₩156.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8996
- 제조사 부품 번호:
- 102-66210 CLOSURES_BLACK_ATS-PA66HSUV-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 9mm | |
| Width | 8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | ATS3080 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Package Size | 20000 | |
| Maximum Bundle Diameter | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Tie | ||
Length 9mm | ||
Width 8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series ATS3080 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Package Size 20000 | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton innovative two-piece consumables: closure and strap. Outside serrated strap protects the bundle. Available on reels of 500 m strap and 5,000 pcs. closures. The outside serrated strap is perfectly suitable for sensitive surfaces and can be used for bundling and fixing of cables, pipes and hoses, as well as for bag sealing. The materials are particularly appropriate for high volume bundling applications in cable assembly, automotive, industrial and packaging applications.
Colour Black (BK)
Waste-free bundling up to diameter 80 mm
ELV compliant (article 4 - 2) yes
Material Polyamide 66, high impact modified, heat and UV-stabilised (PA66HIRHSUV)
관련된 링크들
- HellermannTyton Cable Tie, 9 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 500 m x 4.5mm, Black Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie, Non-Releasable, 500 m x 4.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie, Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies, Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Cable Tie, 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie, Cable Tie, 175 mm x 4mm, Black Polyamide 66