HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- RS 제품 번호:
- 198-4665
- Distrelec 제품 번호:
- 304-38-406
- 제조사 부품 번호:
- 156-00570 T50ROSEC4A-PA66W-BK
- 제조업체:
- HellermannTyton
Subtotal (1 pack of 500 units)*
₩710,000.00
재고있음
- 추가로 2026년 10월 26일 부터 1,000 개 단위 배송
- 추가로 2026년 11월 13일 부터 1,000 개 단위 배송
- 추가로 2026년 12월 04일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 500 + | ₩1,420.00 | ₩709,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-4665
- Distrelec 제품 번호:
- 304-38-406
- 제조사 부품 번호:
- 156-00570 T50ROSEC4A-PA66W-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | EdgeClip | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | HF, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series EdgeClip | ||
Package Size 500 | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- DE
HellermannTyton T50ROSEC4A Series Cable Tie, 200mm Length, 4.6mm Width - 156-00570 T50ROSEC4A-PA66W-BK
This cable tie is an assembly tool designed for a wide range of securing applications. Manufactured from UV resistant PA 6.6 material, this black cable tie measures 200mm in length and 4.6mm in width, making it suitable for various bundling tasks. With a minimum operating temperature of -40 °C and a maximum of +85 °C, this tie can withstand challenging environments while ensuring reliability.
Features & Benefits
• UV resistant properties ensure durability outdoors
• Halogen-free material enhances safety in electrical applications
• Achieves a tensile strength of 225 N for secure fastening
• Designed for bundles with a maximum diameter of 45mm
• Includes a unique 2-piece fixing tie with EdgeClip for versatile installation
• Suitable for heavy-duty tasks in electrical and mechanical sectors
Applications
• Used in automation for securing wiring and tubing
• Ideal for electronics that require neat cable management
• Suitable for bundling cables in electrical installations
• Recommended for mechanical assembly tasks requiring secure organisation
• Effective in outdoor installations thanks to UV resistance
What is the maximum load this cable tie can handle?
The cable tie offers a tensile strength of 225 N, providing robust support for various bundling needs.
Can it be used in extreme temperatures for industrial applications?
Yes, it is designed to operate in a range from -40 °C to +85 °C, making it suitable for diverse environmental conditions.
What are the advantages of the halogen-free material?
The halogen-free material reduces the risk of harmful emissions during combustion, making it safer for electrical applications.
How does the included EdgeClip enhance usability?
The EdgeClip allows for easy attachment to surfaces, improving the stability and organisation of bundled cables.
Is this cable tie suitable for outdoor use?
Yes, its UV resistant properties make it ideal for outdoor applications where exposure to sunlight is a concern.
관련된 링크들
- HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Assembly, 200 mm x 14mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies, Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene
- HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie, Outside Serrated, 200 mm x 11.5mm, Black Polyamide 66