HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide 66

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩144,436.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 14₩144,436.00₩1,444.00
15 - 49₩139,386.00₩1,394.00
50 +₩137,336.00₩1,374.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
133-1748
제조사 부품 번호:
156-00831 T50ROSEC21-PA66HS/PA66HIRHS-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Non-Releasable

Fire Behaviour

Self-Extinguishing

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Series

EdgeClip

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

45mm

Package Size

100

Standards/Approvals

UL94 HB

HellermanTyton Fixing Ties With Edgeclips


The TR50 cable ties with edge clips are ideal for use in areas where holes are not allowed. They are also designed to work where adhesives fail due to temperature problems. Bundling and fixing cables are a favourite when using these assemblies. Other areas include pipes and hoses within the automation industry, harness making, panel building and the electrical industry.

Features and Benefits


• Pre-assembled 2-piece fixing tie with edge clip

• After bundling cable tie head can be moved

• Minimum bundle diameter of 1 mm

• 1-3 mm edges - T50ROSEC21, 3-6 mm - T50ROSEC23

• RoHS approved

• Flammability UL 94HB

Applications


• Solar Energy

• Wind Sector Energy

• Rail Transportation Sector

• Automotive Industry

• Electronics Industry

• Shipbuilding

• Defence Industry

관련된 링크들