RS PRO Cable Tie, Non-Releasable, 200 mm x 3.2mm, Blue, Green, Natural, Red Polyamide 66

Subtotal (1 pack of 400 units)*

₩13,464.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 47 개 단위 배송
  • 추가로 2027년 3월 01일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩13,464.00₩34.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-996
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

200mm

Product Type

Cable Tie

Width

3.2mm

Colour

Blue, Green, Natural, Red

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Tensile Strength

55kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Size

400

Standards/Approvals

UL94V-2

COO (Country of Origin):
TW

RS PRO Nylon Non-Releasable Cable Ties, Flame Retardant


RS PRO Nylon Non-Releasable Cable Ties are designed to aid clean installations by securely holding cables together or in a specific location. Made from durable nylon, these cable ties are essential for any toolbox, offering versatility for various applications such as hanging or storing parts ready for painting.

Features and Benefits


Nylon 6/6 construction ensures durability and reliability

Flame retardant for enhanced safety in various environments

Available in multiple colours (Red, Blue, Green, Natural) for easy identification

Easy to use, simplifying installation and maintenance tasks

High tensile strength of 55 kg for secure bundling

Applications


Ideal for electrical installations, cable management, and organisation in industrial, commercial, and residential settings

Suitable for use in environments requiring flame retardant materials

Additional Information


Pack contains 300 cable ties in assorted colours and sizes

Operating temperature range from -40 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들