RS Better World

HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene

Subtotal (1 Bag of 500 units)*

₩860,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩860,480.00₩1,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
147-003
제조사 부품 번호:
156-03574 S50ROSEC10-PP/PA66HIRHS-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.9mm

Colour

Black

Material

Polypropylene

Sub Type

Cable Tray Cable Tie

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Tensile Strength

185N

Series

EdgeClip

Maximum Operating Temperature

110°C

Standards/Approvals

UV-stabilised per IEC 62275, RoHS, halogen‑free, ELV

Maximum Bundle Diameter

45mm

Package Size

500

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

COO (Country of Origin):
PL
The HellermannTyton Cable tie available with either 'inside' or 'outside' serrated ties these two piece assemblies simply push onto an edge with thicknesses from 3.0 to 6.0mm. The high 'pull off' forces are due to the integrated metal clamp. Different EdgeClip variations are available. One version allows for cables to run parallel to the edge, whilst another allows for installation at 90 degrees to the edge. The clip is simply pushed on by hand and held firmly in place by the integrated metal clamp. No fixing hole is necessary.

Pre-assembled 2-piece fixing tie with EdgeClip

Cable tie head can be moved after bundling

관련된 링크들