RS Better World
HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene
- RS 제품 번호:
- 147-002
- 제조사 부품 번호:
- 156-03573 S50ROSEC5A-PP/PA66HIRHS-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 500 units)*
₩773,060.00
제조사가 재고 비축중
- 2027년 2월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩773,060.00 | ₩1,546.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 147-002
- 제조사 부품 번호:
- 156-03573 S50ROSEC5A-PP/PA66HIRHS-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 185N | |
| Series | EdgeClip | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ELV, UV-stabilised per IEC 62275, RoHS, halogen‑free | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 185N | ||
Series EdgeClip | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ELV, UV-stabilised per IEC 62275, RoHS, halogen‑free | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The HellermannTyton Cable tie available with either 'inside' or 'outside' serrated ties these two piece assemblies simply push onto an edge with thicknesses from 1.0 to 3.0mm. The high 'pull off' forces are due to the integrated metal clamp. Different EdgeClip variations are available. One version allows for cables to run parallel to the edge, whilst another allows for installation at 90 degrees to the edge. The clip is simply pushed on by hand and held firmly in place by the integrated metal clamp. No fixing hole is necessary.
Pre-assembled 2-piece fixing tie with EdgeClip
Cable tie head can be moved after bundling
관련된 링크들
- HellermannTyton Cable Tie, Cable Tray Cable Tie, 200 mm x 4.9mm, Black Polypropylene
- HellermannTyton Cable Tie Assemblies, Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Assembly, 200 mm x 14mm, Black Polyamide 66
- HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie, Non-Releasable, 150 mm x 2.5mm, Black Polyamide