StarTech.com Cable Tie, Reuseable, 150 mm x 8mm, Black Polyamide 66

Subtotal (1 pack of 100 units)*

₩26,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 34 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩26,960.00₩270.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-558
제조사 부품 번호:
CBMZTRB6BK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Cable Tie

Length

150mm

Width

8mm

Colour

Black

Material

Polyamide 66

Sub Type

Reuseable

Fire Behaviour

UL94 V-2 Fire Rated

Minimum Operating Temperature

-40°C

Tensile Strength

50lb

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

1.37in

Standards/Approvals

DNV-GL Maritime Certified, ABS Type Approved, UL Approved, TAA, RoHS

COO (Country of Origin):
TW
The StarTech.com Extra Large Resealable Cable Ties are made of durable Nylon 66 material. This cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. These plastic electrical cable wraps are resealable and reuseable, enabling you to remove the cable tie and attach it to different bundle, add additional cables into your bundle, or reroute your cables at any time using the same cable ties.

UL approved

94V-2 flammability rating

DNV-GL maritime certified

ABS type approved

RoHS and TAA compliant

Flexible and adjustable

100 black cable ties are included

관련된 링크들