HellermannTyton MK9P w/ Upper Air Cable Tie Gun

Subtotal (1 unit)*

₩10,033,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,033,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-9051
제조사 부품 번호:
110-09110 MK9P W/ UPPER AIR-PA66GF30-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Tie Gun

Series

MK9P w/ Upper Air

Material

Plastic, Fibreglass Reinforced

Standards/Approvals

RoHS

COO (Country of Origin):
US

HellermannTyton MK9P w/ Upper Air Series Cable Tie, 1.057kg Weight, Polyamide 6.6, Glass-Fibre Reinforced - 110-09110 MK9P W/ UPPER AIR-PA66GF30-BK


This cable tie is crafted for efficiency in various industrial applications, designed to provide secure fastening solutions. Made from polyamide 6.6 that is glass-fibre reinforced, this heavy-duty tool weighs 1.057kg, ensuring durability and strength in demanding environments.

Features & Benefits


• Constructed from high-strength PA66GF30 material for enhanced durability

• Glass-fibre reinforcement increases tensile strength for reliable securing

• Designed for ease of use with specific cable tie tools available

• Provides effective cable management to streamline operations

• Suitable for high-temperature and harsh conditions in industrial settings

• Offers a secure hold that prevents slippage and damage to cables

Applications


• Used for bundling and organising cables in electrical installations

• Ideal for securing wire looms in mechanical structures

• Suitable for use in automation systems where cable management is crucial

• Effective for fastening components in electronics manufacturing

How does the material composition contribute to performance in demanding environments?


The use of polyamide 6.6 combined with glass-fibre reinforcement ensures high tensile strength, enabling it to withstand extreme conditions without compromising integrity. This material choice effectively handles the stress present in industrial applications.

What specific features should be considered when using this with cable tie tools?


The design allows for compatibility with specialised cable tie tools, ensuring a proper fit that facilitates secure fastening and release. This optimises efficiency in both installation and removal processes.

Can this be used in environments with varying temperatures?


Yes, this tie is engineered to perform in both high and low-temperature conditions, making it suitable for various industrial applications where environmental factors may fluctuate. This versatility enhances its utility across different sectors.

관련된 링크들