HellermannTyton Autotool 2000 CPK Cable Tie Bundling Tool

Subtotal (1 unit)*

₩7,969,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,969,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-8994
제조사 부품 번호:
106-00040 BENCH MOUNT KIT CPK-AL-ML
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Tie Bundling Tool

Series

Autotool 2000 CPK

Height Safe

No

Standards/Approvals

No

COO (Country of Origin):
DE

HellermannTyton Bench mount Series Cable Tie Bundling Tool, 10.1kg Weight, Aluminium - 106-00040 BENCH MOUNT KIT CPK-AL-ML


This cable tie bundling tool is a bench-mounted device designed for efficient bundling of cables up to 20mm in diameter. Made from durable aluminium, it weighs 10.1kg, ensuring stability during operation. This autotool streamlines the cable management process and is particularly useful in an industrial setting.

Features & Benefits


• Heavy-duty construction ensures long-lasting durability

• Ergonomic design reduces operator fatigue during use

• Foot switch operation allows hands-free functioning

• Tool mount secures the autotool for stable use

• Integrated waste bin design simplifies waste disposal

• Automatic tying mechanism enhances work efficiency

Applications


• Used for automatic bundling of cables in industrial settings

• Ideal for installation in workbenches or assembly lines

• Suitable for electrical and mechanical requiring cable management

• Frequently Effective in automation and electronics industries

How does the ergonomic design improve productivity during operations?


The ergonomic design allows users to operate the tool comfortably over extended periods, reducing strain on hands and wrists, which enhances overall workplace productivity.

What maintenance is required to keep the tool in optimal condition?


Regular cleaning of the tool and workspace is necessary to prevent material buildup and ensure smooth operation. Additionally, checking the electrical connections and components for damage is advised for safety and functionality.

Can the tool be operated with various types of cable ties?


While specifically designed for standard cable ties, it is recommended to use compatible materials to ensure efficient operation and avoid jamming during bundling.

관련된 링크들