Runpotec Cable Drum Roller RUN10174 Cable Roller X-BOARD - XB300
- RS 제품 번호:
- 222-8161
- 제조사 부품 번호:
- RUN10174
- 제조업체:
- Runpotec
Subtotal (1 unit)*
₩616,960.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩616,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-8161
- 제조사 부품 번호:
- RUN10174
- 제조업체:
- Runpotec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Runpotec | |
| Sub Type | Cable Roller | |
| Product Type | Cable Drum Roller | |
| Height | 105mm | |
| Width | 291mm | |
| Length | 291mm | |
| Diameter | 300mm | |
| Standards/Approvals | RS Professionally Approved | |
| Series | X-BOARD - XB300 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Runpotec | ||
Sub Type Cable Roller | ||
Product Type Cable Drum Roller | ||
Height 105mm | ||
Width 291mm | ||
Length 291mm | ||
Diameter 300mm | ||
Standards/Approvals RS Professionally Approved | ||
Series X-BOARD - XB300 | ||
- COO (Country of Origin):
- AT
The Runpotec XB 300 PROFI cable roller is a universal professional cable winder/unwinder for all small to medium cable reels. It enables trouble-free and rational working without tangled cables. This roller can be loaded up to 300 kg and is suitable for damaged cable drums. Due to the removable mandrel, cable drums with different hole sizes can be used. The multi-function mandrel has been specially developed for the X BOARD XB 300 cable rolling system. Loose cable bundles can also be rolled by attaching them to the stainless steel centre mandrel of the XB 300 and then folding out the 4 side brackets.
Universal cable drum rewinder and unwinder
Small, light and flat design
For all types of cables and cable drums even with very small inner diameters.
Compact , lightweight with 1.26 kg net weight
Excellent for damaged cable drums
6 rubberised feet ensure non-slip and stable base
Optimal for protecting surfaces for already finished floor coverings
Can be used in combination with XB 300 and XB 500
Allows loose cable bundles and individual wires to be rolled
Telescopic centre mandrel, extendable up to 294 mm
관련된 링크들
- Runpotec Cable Drum Roller RUN10136 Cable Roller X-BOARD - XB 500
- Runpotec Cable Drum Roller RUN20696, Stainless Steel Mandrel XB
- Runpotec Cable Drum Roller RUN10137 Cable Roller
- Runpotec Cable Rack Extension RUN10172, 32 mm Measuring Device
- HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "3", 6 mm Cable Yellow, 2.5 mm Cable, 901-10174
- Legrand Zinc Plated Steel Ring Run Panel Cable Organiser
- Drum Heaters
- Festo NEV series 3 station G Manifold End Base for use with Standard Valves, 10174