RS PRO Spiral Cable Wrap, 32 mm 12 mm Cable Diameter Polyethylene
- RS 제품 번호:
- 811-7695
- 제조업체:
- RS PRO
대량 구매 할인 받기
150개 더 담고 ₩5,400.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
₩20,420.00
재고있음
- 280 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 380 개 단위 배송
- 추가로 2026년 12월 09일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 10 - 140 | ₩2,042.00 | ₩20,420.00 | - |
| 150 - 740 | ₩2,006.00 | ₩20,060.00 | ₩5,400.00 |
| 750 + | ₩1,652.00 | ₩16,520.00 | ₩292,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 811-7695
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Nominal Diameter | 12mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 32mm | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 12mm | |
| Wall Thickness | 850μm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Length | 10m | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Nominal Diameter 12mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 32mm | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 12mm | ||
Wall Thickness 850μm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Length 10m | ||
- COO (Country of Origin):
- TW
RS PRO Polyethylene Spiral Wrap, ID 10.3 mm
Use this spiral wrap from RS PRO to protect your cables and keep them neatly bundled. Simply cut off the length you need, connect it to your wires with a cable tie and begin tying your conductors together.
This flexible housing conforms to the shape of wires while maintaining its protective strength. Thanks to its PE (polyethylene) plastic construction, it will keep your wires safe from damage and moisture. This durable spiral wrap may be used several times without losing its flexibility or toughness, so it's a long-lasting option.
This sheathing's thickness makes it useful for tough industrial applications in workshops and factories. It also improves safety by reducing tripping hazards, so it's a good choice for organising loose wires in your home entertainment space or office.
Features and Benefits
관련된 링크들
- RS PRO Spiral Cable Wrap, 32 mm 12 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene
- SES Sterling Spiral Cable Wrap, 40 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 80 mm 12 mm Cable Diameter Polyethylene
- Essentra Spiral Cable Wrap, 50 mm 12 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap 25 mm Cable Diameter Polyethylene