RS PRO Spiral Cable Wrap, 30 mm 8 mm Cable Diameter Polyethylene

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10 metres)*

₩13,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 1,260 개 단위 배송
  • 추가로 2026년 12월 16일 부터 840 개 단위 배송
  • 추가로 2027년 2월 02일 부터 1,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10 - 140₩1,318.00₩13,180.00
150 - 740₩1,298.00₩12,980.00
750 +₩1,068.00₩10,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
811-7686
Distrelec 제품 번호:
304-04-933
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spiral Cable Wrap

Colour

Natural

Nominal Diameter

8mm

Material

Polyethylene

Maximum Bundle Diameter

30mm

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Wall Thickness

0.75mm

Standards/Approvals

RoHS

Length

10m

COO (Country of Origin):
TW

RS PRO Polyethylene Spiral Wrap, ID 6.5 mm


If you need an easy way to keep your cables tidy, choose this spiral wrap from RS PRO. It bundles cables together and keeps them protected. Simply cut the wrap to the proper length and attach it to your wires using a cable tie.

Thanks to its durable polyethylene plastic (PE) construction, the wrap can be used multiple times without losing its protective strength. It moulds to fit the shape of your wires and keeps out moisture, protecting your cables from potential damage.

As the sheathing is thick, you can use it in tough settings such as factories and workshops. It also prevents cables from becoming a trip hazard. Use this component to keep loose wiring tidy in high foot traffic areas such as home entertainment areas or office spaces.

Features and Benefits


  • Cable diameter range of 6 to 30 mm

  • Natural colour

  • Internal diameter of 6.5 mm

  • Length of 10 m

  • Polyethylene material

  • Wall thickness of 0.75 mm

  • 관련된 링크들