HellermannTyton Spiral Cable Wrap, 40 mm 40 mm Cable Diameter Polyethylene SBPE Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 5 metres)*

₩20,274.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
  • 추가로 2027년 1월 05일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 4₩20,274.00₩4,054.00
5 - 9₩19,274.00₩3,854.00
10 - 24₩18,248.00₩3,650.00
25 - 49₩17,220.00₩3,444.00
50 +₩16,220.00₩3,244.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-7647
제조사 부품 번호:
161-41155 SBPE6D GY
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Grey

Nominal Diameter

6mm

Material

Polyethylene

Maximum Bundle Diameter

40mm

Minimum Cable Diameter

7.5mm

Maximum Cable Diameter

40mm

Wall Thickness

1.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS, UL

Length

4mm

Series

SBPE

COO (Country of Origin):
GB

HellermannTyton SBPE Series Spiral Cable Wrap, Grey, Polyethylene - 161-41155 SBPE6D GY


This spiral cable wrap by HellermannTyton is a flexible polyethylene cable management solution in grey. With an internal diameter of 6mm, it offers wire protection and efficient cable bundling.

Features & Benefits


• Internal diameter of 6mm and maximum cable diameter of 40mm for versatility

• Grey polyethylene material for durable protection

Applications


• Ideal for managing cables in automation and electrical industries

• Can be used for wire protection in mechanical applications

• Used for efficient cable bundling and management in electronic setups

Can it accommodate cables of varying diameters?


Yes, it has an internal diameter of 6mm suitable for a range of cable sises.

Will it ensure secure wire protection?


It offers durable material that provides efficient wire protection.

Is it suitable for cable management in tight spaces?


Yes, its flexibility allows for easy cable management even in compact areas.

관련된 링크들