HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Cable Diameter Polyethylene Helawrap Series

Subtotal (1 Bag of 8 units)*

₩282,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩282,100.00₩35,262.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5613
Distrelec 제품 번호:
302-02-493
제조사 부품 번호:
161-64415 HWPP25L2-PP-WH
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

White

Nominal Diameter

25mm

Material

Polyethylene

Maximum Bundle Diameter

27mm

Minimum Cable Diameter

23mm

Maximum Cable Diameter

27mm

Wall Thickness

1.05mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS, UL

Length

2m

Series

Helawrap

COO (Country of Origin):
GB

HellermannTyton Helawrap Series Spiral Cable Wrap, White, 2m Length - 161-64415


This spiral cable wrap from HellermannTyton offers high-quality cable protection and a flexible cable covering solution suitable for cable management. With a length of 2m and a minimum bend radius of 27mm, it ensures efficient wire organizing in various applications.

Features & Benefits


• Enhances visibility for easy cable identification

• Suitable for organizing longer cables with ease

• Promotes proper cable bending without damage

Applications


• Ideal for cable trunking in offices and homes

• Can be used for wire organisation in automation systems

• Used for cable bundling in electrical installations

Can it handle multiple cables at once?


Yes, it offers efficient cable management for multiple wires.

Will it work with different cable types?


It is versatile and compatible with various cable types.

Is it easy to install?


This cable wrap is designed for easy installation and removal.

Can it be used outdoors?


It is suitable for indoor and outdoor cable organisation needs.

How durable is this product?


It provides long-lasting cable protection in all environments.

관련된 링크들