HellermannTyton Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- RS 제품 번호:
- 611-7198
- 제조사 부품 번호:
- 161-60002 HAT16-PA66-BU
- 제조업체:
- HellermannTyton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,900.00
재고있음
- 350 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 13 개 단위 배송
- 추가로 2026년 11월 24일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩6,900.00 |
| 50 + | ₩6,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 611-7198
- 제조사 부품 번호:
- 161-60002 HAT16-PA66-BU
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Tool Type | HAT Tool | |
| Product Type | Cable Sleeve Tool | |
| For Use With | Helawrap Cable Cover | |
| Standards/Approvals | RoHS | |
| Series | HAT | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Tool Type HAT Tool | ||
Product Type Cable Sleeve Tool | ||
For Use With Helawrap Cable Cover | ||
Standards/Approvals RoHS | ||
Series HAT | ||
- COO (Country of Origin):
- GB
HellermannTyton Applicator Tool, For Spiral Cable Wrap, Nylon Body - Helawrap Series - 161-60002 HAT8-PA66-BU
Slip effective protection over your cabling with this applicator tool from HellermannTyton. It's a quick and easy way to apply spiral wrap (611-7031) over leads to guard against wear in tough conditions. With its easy-to-handle design and convenient tube shape, the device slides the covering into place to bundle multiple cords together at once. Finding wrap to fit the applicator is a cinch, thanks to its standard 8mm diameter.
• Side-mounted handle for easy grip during application
• Smooth edges to minimise the risk of cable damage
• Durable nylon body stands up to rough handling
Applications
• Electrical engineering
• Automotive workshops
• Construction industry
• Audiovisual installations
Can I run just one cable through this tool?
Yes, you can use this product to wrap just one cable as well as bundled cords, making it a versatile applicator.
관련된 링크들
- HellermannTyton Cable Sleeve Tool HAT Tool, For Use With Helawrap Cable Cover
- HellermannTyton Spiral Cable Wrap, 130 mm 8 mm Cable Diameter Polyamide 66 Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve, 25m Length 9 mm Cable Diameter, Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve, 25m Length 21 mm Cable Diameter, Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve, 25m Length 32 mm Cable Diameter, Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve, 25m Length 16 mm Cable Diameter, Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve, 25m Length 27 mm Cable Diameter, Helawrap Series
- HellermannTyton Spiral Cable Wrap, 27 mm 27 mm Cable Diameter Polypropylene Helawrap Series