Alpha Wire PTFE Natural Cable Sleeve, 30m Length 2.06 mm Cable Diameter, FIT Wire Management Series
- RS 제품 번호:
- 820-3636
- 제조사 부품 번호:
- TFT20013 NA005
- 제조업체:
- Alpha Wire
대량 구매 할인 받기
15개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
₩356,420.00
일시적 품절
- 2027년 4월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* | 절감 |
|---|---|---|---|
| 1 - 14 | ₩356,420.00 | ₩11,880.00 | - |
| 15 - 49 | ₩338,620.00 | ₩11,288.00 | 4% |
| 50 + | ₩327,920.00 | ₩10,930.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 820-3636
- 제조사 부품 번호:
- TFT20013 NA005
- 제조업체:
- Alpha Wire
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | PTFE | |
| Sleeve Length | 30m | |
| Braided | No | |
| Minimum Cable Diameter | 1.82mm | |
| Maximum Cable Diameter | 2.06mm | |
| Minimum Operating Temperature | -65°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 55.118kV/mm | |
| Wall Thickness | 300μm | |
| Series | FIT Wire Management | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material PTFE | ||
Sleeve Length 30m | ||
Braided No | ||
Minimum Cable Diameter 1.82mm | ||
Maximum Cable Diameter 2.06mm | ||
Minimum Operating Temperature -65°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Dielectric Strength 55.118kV/mm | ||
Wall Thickness 300μm | ||
Series FIT Wire Management | ||
THIN WALL TEFLON tubing tft-200 range
Thin Wall TEFLON improving the reliability of cable harnesses.
Provides a heat and abrasion resistant wire insulator
Abrasion resistance
Excellent dielectric properties
Oil resistant
PTFE material
관련된 링크들
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve 2.57 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 380 μm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 2.08 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 3.58 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 4.98 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 4.52 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 1.37 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 1.7 mm Cable Diameter, FIT Wire