HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 50m Length 20 mm Cable Diameter, Helagaine

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

15개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 reel of 50 metres)*

₩1,492,762.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
절감
1 - 14₩1,492,762.00₩29,856.00-
15 - 49₩1,433,052.00₩28,660.003%
50 +₩1,373,344.00₩27,466.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
716-6056
제조사 부품 번호:
170-02105 HEGMAN-15-PMPI-GN
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Sleeve

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

20mm

Maximum Operating Temperature

240°C

Standards/Approvals

No

Series

Helagaine HEGMAN

COO (Country of Origin):
FR

Helagaine HEGMAN and HEGMANWO


Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits


  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Applications


  • Aerospace

  • Military

  • Railways and Ship building industries

  • 관련된 링크들