HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 25 mm Cable Diameter, Twist-In Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 25 metres)*

₩564,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 9 개 단위 배송
  • 추가로 2026년 11월 17일 부터 14 개 단위 배송
  • 추가로 2026년 12월 15일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 14₩564,940.00₩22,598.00
15 - 49₩542,340.00₩21,694.00
50 +₩519,740.00₩20,790.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
716-5999
Distrelec 제품 번호:
304-43-442
제조사 부품 번호:
170-01005 TWIST-IN 25-PET-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

25m

Braided

Yes

Expandable

No

Minimum Cable Diameter

19mm

Maximum Cable Diameter

25mm

Minimum Operating Temperature

-50°C

Shielding

No

Maximum Operating Temperature

125°C

Standards/Approvals

ELV Compliant, RoHS Compliant

Wall Thickness

900μm

Series

Twist-In

COO (Country of Origin):
FR

HellermannTyton Twist-In Series Cable Sleeve, 25mm Sleeve Diameter, Black - 170-01005 TWIST-IN 25-PET-BK


This cable sleeve is designed to provide robust protection for electrical cables. Made from high-quality PET material, it features a 25mm diameter and is available in a sleek black colour. With a generous length of 25 m, this product is ideal for various cable management applications, ensuring that cables remain organised and safeguarded against environmental factors.

Features & Benefits


• Made from durable PET material for long-lasting use

• 25mm diameter suitable for cables between 19mm and 25mm

• Self-extinguishing properties enhance safety in use

• Braided design provides flexibility while protecting cables

• Operates effectively in temperatures ranging from -50°C to +125°C

• Compliant with RoHS standards for environmental safety

Applications


• Used for protecting and managing electrical wiring in factories

• Applied in automation systems where cable organisation is crucial

• Ideal for use in mechanical equipment to avoid damage

• Utilised in electronics assemblies where durability is essential

What makes this sleeve suitable for harsh environments?


The cable sleeve can withstand temperatures from -50°C to +125°C, making it suitable for both extremely cold and hot conditions. Its self-extinguishing behaviour adds an essential safety layer, reducing fire risks in varying environmental situations.

How does the cable sleeve ensure proper cable diameter fitting?


With a minimum cable diameter of 19mm and a maximum of 25mm, this sleeve accommodates a range of cable sizes, ensuring a snug fit that prevents movement and damage, enhancing longevity.

Is the sleeve flexible enough for tight spaces?


The braided design allows the sleeve to bend without compromising the protection of the cables. This flexibility enables users to install it in tight or awkward spaces without hassle.

What are the advantages of using a black colour sleeve?


The black colour not only offers a professional appearance but also helps in minimising dirt visibility, ensuring that the cable management remains aesthetically pleasing in various applications.

관련된 링크들