HellermannTyton Polyethylene Terephthalate Black Cable Sleeve, 25m Length 50 mm Cable Diameter, HELAHOOK Series
- RS 제품 번호:
- 611-6921
- Distrelec 제품 번호:
- 304-42-430
- 제조사 부품 번호:
- 170-05300 HELAHOOK30-PET-BK
- 제조업체:
- HellermannTyton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
₩1,496,220.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 10월 21일 부터 1 개 단위 배송
- 추가로 2027년 3월 10일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 - 14 | ₩1,496,220.00 | ₩59,848.00 |
| 15 - 49 | ₩1,436,380.00 | ₩57,456.00 |
| 50 + | ₩1,376,520.00 | ₩55,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 611-6921
- Distrelec 제품 번호:
- 304-42-430
- 제조사 부품 번호:
- 170-05300 HELAHOOK30-PET-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 25m | |
| Braided | No | |
| Minimum Cable Diameter | 25mm | |
| Maximum Cable Diameter | 50mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 0.8kV/mm | |
| Series | HELAHOOK | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 25m | ||
Braided No | ||
Minimum Cable Diameter 25mm | ||
Maximum Cable Diameter 50mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Dielectric Strength 0.8kV/mm | ||
Series HELAHOOK | ||
- COO (Country of Origin):
- FR
Helahook polyester tube
Helahook is a lightweight, abrasion resistant and re-sealable cable protection sleeving MADE of polyester. Helahook has a hook and loop sealing system that allows the cable sleeving to be used repeatedly and for retrospective fitting to protect cables that are already fixed. Helahook is used in many applications across different industries such as in electrical appliances, industrial machines, shipbuilding and railway vehicles.
Key Features
• Re-useable cable protection
• Very elastic, fits snugly around the cables
• Hook and loop sealing system can be used for retro-fitting
• High abrasion-resistance
관련된 링크들
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 20 mm Cable Diameter, HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 15 mm Cable Diameter, HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 30 mm Cable Diameter, HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 40 mm Cable Diameter, HELAHOOK Series
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 5m Length 5 mm Cable Diameter,
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 70 mm Cable Diameter,
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 5m Length 9 mm Cable Diameter,
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 17 mm Cable Diameter,