Tenneco Expandable Braided Nomex, Polyphenylene Sulphide Green Cable Sleeve, 25m Length 19 mm Cable Diameter, 2000NX
- RS 제품 번호:
- 274-2750
- 제조사 부품 번호:
- ROUNDIT-2000-NX-19MM-GREEN
- 제조업체:
- Tenneco
Subtotal (1 reel of 25 metres)*
₩1,918,260.00
일시적 품절
- 2026년 12월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩1,918,260.00 | ₩76,730.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 274-2750
- 제조사 부품 번호:
- ROUNDIT-2000-NX-19MM-GREEN
- 제조업체:
- Tenneco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tenneco | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Nomex, Polyphenylene Sulphide | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 16mm | |
| Maximum Cable Diameter | 19mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, ASD EN 6049-006, DMS2379 Class 4 | |
| Series | 2000NX | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tenneco | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Nomex, Polyphenylene Sulphide | ||
Sleeve Length 25m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 19mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, ASD EN 6049-006, DMS2379 Class 4 | ||
Series 2000NX | ||
제외
- COO (Country of Origin):
- FR
The Tenneco Cable Sleeves is a self wrapping cable sleeves. This products are tough, lightweight over sleeves used to bundle and protect cable assemblies, hoses and wire harnesses from chafing, cutting and abrading. The self wrapping feature products allows for quick and easy application and removal of the product for assembly and maintenance. The product may also be applied or removed without disturbing connectors or fittings.
Tough fabric texture
Easy to apply and remove
ASD EN 6049 006 Standard
Excellent abrasion resistance
Halogen free and water repellent
Ideal for commercial and defence aircraft
관련된 링크들
- Tenneco Expandable Braided Nomex, Polyphenylene Sulphide Green Cable Sleeve, 25m Length 13 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Polyphenylene Sulphide, Nomex Green Cable Sleeve, 25m Length 5 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Nomex, Polyphenylene Sulphide Green Cable Sleeve, 50m Length 8 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Polyphenylene Sulphide, Nomex Green Cable Sleeve, 25m Length 25 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Polyester Black Cable Sleeve, 25m Length 19 mm Cable Diameter, 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve, 50m Length 19 mm Cable Diameter, 2000V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve, 50m Length 13 mm Cable Diameter, 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve, 50m Length 8 mm Cable Diameter, 2000 FR Series