RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 22 mm Cable Diameter

Subtotal (1 reel of 100 metres)*

₩1,353,626.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,353,626.00₩13,536.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-2007
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Sleeve

Material

Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

22mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielding

Shielded

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Tin Plated Copper Braid Cable Sleeve


Introducing tin plated copper braid cable sleeves from our trusted and reliable own brand RS PRO, a range of cable sleeves perfect for providing exceptional protection from electrostatic, radio frequency (RF) and electromagnetic interference (EMI) for various wire and cable harnesses. These tin plated copper braid sleeves are supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation. RS PRO tin plated copper braid sleeves are available in a variety of sizes, providing flexibility to suit your needs regardless of application.

Features and Benefits


  • Available in a wide range of sizes

  • Ideal for cables and applications that require protection from RF and EMI

  • High expansion range offering flexibility

  • Operating temperature ranges between -65°C and 260°C

  • Up to 99% optical coverage

  • Applications


    Screening braids are designed to provide EMC shielding for cables and appliances, protecting them from interference such as radio frequency, electromagnetic and electrostatic. Cable sleeves with screening braids are available in a wide range of sizes and often feature either tin or nickel plating, depending on the type of application. Screening braids are used in a wide range of areas including:

  • Electrical insulation and protection

  • Industrial electrical network

  • Certifications


  • ANSI/ESD S20.20:2014

  • BS 2848 180T

  • BS EN 61340-5-1:2007

  • REACH compliant

  • FAQs


    Is this expandable?


    Yes the RS PRO range of tin plated copper braids are expandable.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들