RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 10m Length 47 mm Cable Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10 metres)*

₩102,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 1,360 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10 - 40₩10,284.00₩102,840.00
50 +₩8,464.00₩84,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-7023
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

28mm

Maximum Cable Diameter

47mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL

COO (Country of Origin):
CN

RS PRO Expandable Braided PET Black Cable Sleeve, 30 mm Diameter


If you're installing wires and cables for use in harsh operating conditions, consider this black, expandable, braided cable sleeving to protect them. It's 30 mm in diameter and suitable for use in demanding environments with a wide range of temperatures. This type of sleeving is often found in the automotive sector and factories.

The polyethylene terephthalate (PET) braided cable sleeves are lightweight and tough, with excellent abrasion resistance. Their flexible and expandable design makes them easy to install, particularly where wires need to go around other components. This cable sleeve from our trusted RS PRO range will suit diameters from 28 to 47 mm.

The sleeves are UV light resistant and can be used at temperatures ranging from -50°C to +150°C. They're flame-retardant and halogen-free, meaning they offer excellent protection in high-temperature environments and won't release harmful chemicals. What's more, they're RoHC compliant so they don't contain hazardous materials.

Features and Benefits


• Sleeve diameter of 30 mm

• Braided

• Expandable

• Cable diameter range from 28 mm to 47 mm

• Black PET material so lightweight and tough

• Operational temperature of -50°C to +150°C

• Melting point of 250°C

• Flame retardant and halogen-free

• UV-light resistant

• RoHS compliant so no hazardous chemicals

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들