RS PRO PTFE Clear Cable Sleeve 3.05 mm Cable Diameter

대량 구매 할인 받기

5개 더 담고 ₩26,800.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 5 metres)*

₩30,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 180 개 단위 배송 준비 완료
  • 추가로 2027년 2월 04일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
미터당*
절감
1 - 4₩30,180.00₩6,036.00-
5 +₩24,820.00₩4,964.00₩26,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-9506
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Sleeve

Colour

Clear

Material

PTFE

Braided

No

Maximum Cable Diameter

3.05mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

260°C

Dielectric Strength

45kV/mm

Standards/Approvals

UL

Wall Thickness

380μm

RS PRO PTFE Clear Protective Sleeving, 3.05 mm Diameter


These cable sleeves from our trusted RS PRO range provide electrical insulation, mechanical protection and abrasion resistance for wiring. They also protect cables in harsh environments.

These flexible, clear, protective sleeves have a diameter of 3.05 mm and are made from PTFE (polytetrafluoroethylene). PTFE is a particularly tough material as it resists corrosion and contamination and is highly heat-resistant. You'll find it in a variety of applications, including HVAC (heating, ventilation and air conditioning), manufacturing and food processing. It's also an excellent insulator and these cable sleeves have a dielectric strength of 45 kV/mm.

The sleeving can be used at temperatures from -65°C to +260°C and has a melting point of +327°C. It's highly flame retardant, meaning that cables remain protected in the event of a fire, and halogen-free, so it won't release toxic gas. With RoHC compliance, it doesn't contain harsh chemicals.

Features and Benefits


• Inner diameter of 3.05 mm

• Wall thickness of 0.38 mm

• Clear colour

• PTFE material so it resists corrosion, contamination and is heat-resistant

• Operational temperature from -65°C to +260°C

• Flame retardant

• Food safe

• Dielectric strength of 45 kV/mm

• RoHS compliant so no hazardous materials

• Complies with ANSI/ESD and BS EN Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들