HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 23 mm Cable Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10 metres)*

₩77,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 740 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10 - 140₩7,758.00₩77,580.00
150 - 490₩7,486.00₩74,860.00
500 +₩7,210.00₩72,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-5469
제조사 부품 번호:
170-42002 HEGPA6620-PA66-GY
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Sleeve

Colour

Grey

Material

Polyamide 66

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

15mm

Maximum Cable Diameter

23mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

160°C

Standards/Approvals

HF, RoHS

HellermannTyton Cable Sleeve, 20mm Sleeve Diameter, Grey - 170-42002 HEGPA6620-PA66-GY


This cable sleeve is designed for robust cable protection and management, featuring a generous length of 10m. With a diameter of 20mm, this grey nylon cable sleeve is suitable for a variety of applications within the electrical and mechanical industries. Its braided design ensures superior strength and flexibility, making it ideal for accommodating diverse cable sizes.

Features & Benefits


• Made from durable nylon 66 for long-lasting protection

• Can accommodate cables with diameters from 15mm to 23mm

• Braided construction enhances flexibility and durability

• Expandable design allows for easy fitting over various cable types

• Ideal for providing effective heat resistance during operation

Applications


• Used for organising and protecting electrical cables in automation

• Suitable for in electronics and mechanical systems

• Ideal for environments requiring high-temperature resistance

• Used in setups needing robust cable management solutions

What advantages does the expandable design of this cable sleeve offer?


The expandable design allows easy installation over cables of varying sizes, facilitating efficient cable management in diverse environments. Users can effortlessly adapt the sleeve to fit different applications without compromising protection.

How does the braided construction impact flexibility and durability?


The braided construction significantly enhances both flexibility and durability, allowing the sleeve to bend easily around corners while maintaining its integrity under stress. This design ensures that cables are effectively shielded from wear and damage.

What are the temperature limitations this sleeve can withstand?


This sleeve can withstand temperatures ranging from -60 °C to +160 °C, making it suitable for use in extreme environments where standard sleeves may fail. This broad temperature range ensures reliable performance in various settings.

관련된 링크들