RS PRO Cable Marker, White, 4.1 mm Cable, 1.8 mm Cable
- RS 제품 번호:
- 872-6224
- 제조업체:
- RS PRO
Subtotal (1000 units, in boxes of 1000)*
₩237,060.00
재고있음
- 추가로 2026년 9월 28일 부터 70 개 단위 배송
- 추가로 2026년 11월 17일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩237,060.00 | ₩236.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 872-6224
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cable Marker | |
| Maximum Cable Diameter | 4.1mm | |
| Minimum Cable Diameter | 1.8mm | |
| Colour | White | |
| Width | 4.8mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | cULus, RoHS Compliant | |
| Tensile Strength | 10.3MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cable Marker | ||
Maximum Cable Diameter 4.1mm | ||
Minimum Cable Diameter 1.8mm | ||
Colour White | ||
Width 4.8mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals cULus, RoHS Compliant | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- CN
RS PRO Heat Shrink Cable Marker White 1.8 → 4.1 mm Dia. Range
You can use the RS PRO heat-shrink cable marker set to identify and label wires, cables, conduit and bundles. It's generally found in commercial settings, such as factories, workshops and garages.
This pack comes with 1000 white identification sleeves, with a width of 4.8 mm. They can be used with a cable diameter range of 1.8 mm to 4.1 mm. The sleeves have good abrasion and chemical resistance, as well as reliable physical and electrical properties. For safety, they're manufactured from high quality, flame retardant polyolefin.
The sleeves are flexible, with a thin, wall design that means you can use them with thermal printers for a reduced installation time. You attach them using heat shrink, and they have a shrink ratio of 3:1. There's a pre-cut tube, with a dotted line for tearing the sleeves off the tube easily.
Features and Benefits
• Cable diameter range of 1.8 to 4.1 mm
• Width of 4.8 mm
• Includes 1000 cables
• Affixed by heat shrink
• Temperature range of -55°C to +125°C
• Resistant to abrasion and chemicals
• White
• Made from polyolefin
• Flame retardant
• cULus certified, which means it's been tested to Canadian and US safety standards by Underwriters Laboratories
• RoHS (restriction of hazardous substances) compliant for minimal hazardous materials
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Cable Marker, White, 4.8 mm Cable
- RS PRO Cable Marker, White, 10.8 mm Cable, 4.7 mm Cable
- RS PRO Cable Marker, White, 2.7 mm Cable, 1.1 mm Cable
- RS PRO Cable Marker, Yellow, 4.1 mm Cable, 1.8 mm Cable
- RS PRO Clip-On Cable Marker, White, Brown, Pre-printed "1", 2.8 mm Cable Brown, 2.2 mm Cable
- Phoenix Contact WMS-OT HF Slide-On Cable Marker, White, 4.8 mm Cable White, 1.6 mm Cable, 1044256
- Brady Ademark Slide-On Cable Marker, White, Pre-printed "1", 4.8 mm Cable White, 3.3 mm Cable, AC1W35 RS
- TE Connectivity TMS-SCE Cable Marker, White, 8.1 mm Cable, 3.4 mm Cable, 9422810001