Brady Heatex Cable Tie Cable Labels, Yellow, Pre-printed "0 = Print gone, 1 = Severe fading, 2 = Moderate fading, 3 =
- RS 제품 번호:
- 277-3499
- Distrelec 제품 번호:
- 155-35-065
- 제조사 부품 번호:
- 620336
- 제조업체:
- Brady
Subtotal (1 reel of 1000 units)*
₩1,745,460.00
일시적 품절
- 2026년 11월 10일 부터 2 개 단위 배송
- 추가로 2026년 12월 01일 부터 2 개 단위 배송
- 추가로 2026년 12월 22일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩1,745,460.00 | ₩1,746.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-3499
- Distrelec 제품 번호:
- 155-35-065
- 제조사 부품 번호:
- 620336
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Cable Labels | |
| Fixing Method | Cable Tie | |
| Legend | 0 = Print gone, 1 = Severe fading, 2 = Moderate fading, 3 = Fading, 4 = Slight fading, 5 = No visible effect | |
| Series | Heatex | |
| Legend Colour | Yellow | |
| Length | 10mm | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyether, Polyurethane, Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EU 2002/95/EC, IEC 61249 2 21 (2003 11) | |
| Resistance Features | Chemical Resistant, Heat Resistant, Humidity Resistant, UV Resistant | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Cable Labels | ||
Fixing Method Cable Tie | ||
Legend 0 = Print gone, 1 = Severe fading, 2 = Moderate fading, 3 = Fading, 4 = Slight fading, 5 = No visible effect | ||
Series Heatex | ||
Legend Colour Yellow | ||
Length 10mm | ||
Width 60mm | ||
Printable Yes | ||
Material Polyether, Polyurethane, Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EU 2002/95/EC, IEC 61249 2 21 (2003 11) | ||
Resistance Features Chemical Resistant, Heat Resistant, Humidity Resistant, UV Resistant | ||
- COO (Country of Origin):
- DE
The Brady Cable Markers is a zero halogen high density, thermoplastic polyether polyurethane cable marker. The markers are tough, imperishable and with a very high degree of mark permanence in almost any environment. We supply the products on rolls for easy storage and fast printing. The picking of markers from the liner after print is obviously fast and convenient, and you can add printed mounting instructions on the liner itself, by setting up your label software correctly. Last but not least you mount the markers on the wire with two cable ties.
RoHS compliant
Humidity resistant
Chemical resistant
UV resistant and weather resistant
Heatex™ Cable Markers in halogen-free polyurethane material for both thermal transfer and dot matrix printing. The markers are tough, imperishable and with a very high degree of mark permanence in almost any environment. We supply the products on rolls for easy storage and fast printing. The picking of markers from the liner after print is obviously fast and convenient, and you can add printed mounting instructions on the liner itself, by setting up your label software correctly. Last but not least you mount the markers on the wire with two cable ties.
관련된 링크들
- Brady Heatex Cable Tie Cable Labels, Yellow, Pre-printed "5 = No visible effect 4 = Slight fading 3 = Fading 2 =
- Brady Heatex Cable Tie Cable Labels, White White, 620328
- WAGO White White Print Cable Labels, 2000 Per Roll Qty
- TE Connectivity Yellow Yellow Print Heat Shrink Labels
- WAGO White White Print Cable Labels, 100 mm Width, 800 Per Roll Qty
- Dymo White Black Print Cable Labels, 25 mm Width, 500 Per Roll Qty
- WAGO White White Print Cable Labels, 25 mm Width, 3000 Per Roll Qty
- WAGO White White Print Cable Labels, 25 mm Width, 3500 Per Roll Qty