Brady R4300 Heat Shrink Cable Marker, Black on Yellow, 2.8 mm Cable, 1.2 mm Cable, M21-125-C-342-YL
- RS 제품 번호:
- 232-5675
- 제조사 부품 번호:
- M21-125-C-342-YL
- 제조업체:
- Brady
Subtotal (1 unit)*
₩112,920.00
재고있음
- 추가로 2026년 11월 09일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-5675
- 제조사 부품 번호:
- M21-125-C-342-YL
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Product Type | Heat Shrink Cable Marker | |
| Series | R4300 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 1.2mm | |
| Colour | Black on Yellow | |
| Length | 2.13m | |
| Width | 5.97mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | UL Recognised Component to UL224 Extruded Insulated Tubing | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Product Type Heat Shrink Cable Marker | ||
Series R4300 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 1.2mm | ||
Colour Black on Yellow | ||
Length 2.13m | ||
Width 5.97mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals UL Recognised Component to UL224 Extruded Insulated Tubing | ||
제외
- COO (Country of Origin):
- MX
The Brady PermaSleeve heat-shrink tubing designed for the most rigorous wire marking applications, PermaSleeve PS Heat Shrink Polyolefin (B-342) sleeves combine speed, ease of use, and permanence to create long lasting, high quality identification.
Chemical Resistant
Fuel & Oil Resistant
Heat Resistant
Low Temp Resistant
관련된 링크들
- Brady R4300 Heat Shrink Cable Marker, Black on Yellow, 5.5 mm Cable, 2.4 mm Cable, M21-250-C-342-YL
- Brady R4300 Heat Shrink Cable Marker, Black on Yellow, 3.8 mm Cable, 1.6 mm Cable, M21-187-C-342-YL
- Brady R4300 Heat Shrink Cable Marker, Black on Yellow, 8.1 mm Cable, 3.2 mm Cable, M21-375-C-342-YL
- Brady Heat Shrink Cable Marker, White
- Brady on White Heat Shrink Labels, 1 in Label Length, 0.187 in Label Width
- Brady Black on Yellow Heat Shrink Labels, 25.4 mm Width, 25 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels, 44.45 mm Width, 44 mm Label Length, 44.45 mm Label Width
- TE Connectivity TMS-CM Heat Shrink Cable Marker, 5027000012