HellermannTyton WIC Snap-On Clip On Cable Marker, Pre-printed "N, L3, L2, L1, Earth Symbol", 3.8 mm Cable Multicolour,

Subtotal (1 pack of 1000 units)*

₩146,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
1000 +₩146.00₩146,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-2275
제조사 부품 번호:
561-02300 WIC2-L1,L2,L3,N,EARTH-PA66-MIX
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Fixing Method

Snap-On

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Legend

N, L3, L2, L1, Earth Symbol

Series

WIC

Maximum Cable Diameter

3.8mm

Minimum Cable Diameter

2.8mm

Length

3mm

Width

8mm

Printable

No

Material

Polyamide 66

Marker Colour

Multicolour

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

COO (Country of Origin):
FR
The HellermannTyton WIC range of pre-printed cable markers easily snap onto cables and wires. The WIC tool ensures an easy application of the markers - simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for Fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment. The two WICA accessories are Ideal for marking cables of larger diameters (6mm-95mm2).

Fast and easy to use pre-printed nylon Snap-on marker

Ideal where termination is completed or for maintenance and repair

Markers lock together to give perfect text alignment

Vibration resistant markers, WIC markers lock onto wire and cable tightly

WIC tool holds 20 WIC markers in all four sizes

Gripping system locks markers onto wire and resists rotation

Popular 2 digit markings such as L1, L2, L3, PE are available in yellow or colour code

관련된 링크들