HellermannTyton Cable Tie Mount Cable Clam Kit, Clear, Pre-printed "U2" Clear, 151-42359 IMP3.5-PA66-WH
- RS 제품 번호:
- 218-1559
- Distrelec 제품 번호:
- 180-02-371
- 제조사 부품 번호:
- 151-42359 IMP3.5-PA66-WH
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 100 units)*
₩133,460.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩133,460.00 | ₩1,334.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-1559
- Distrelec 제품 번호:
- 180-02-371
- 제조사 부품 번호:
- 151-42359 IMP3.5-PA66-WH
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clam Kit | |
| Fixing Method | Cable Tie Mount | |
| Marker Type | Plate | |
| Legend | U2 | |
| Legend Colour | Clear | |
| Length | 88.9mm | |
| Width | 19.3mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Clear | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clam Kit | ||
Fixing Method Cable Tie Mount | ||
Marker Type Plate | ||
Legend U2 | ||
Legend Colour Clear | ||
Length 88.9mm | ||
Width 19.3mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Clear | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The HellermannTyton identification ties and plates for marking cable bundles. It has transparent colour. The IMP and IT range of marker plates are suitable for applying to large cable bundles before or after termination has taken place.
Fix with cable ties or rivets
Custom printed plaques are available on request
관련된 링크들
- HellermannTyton Cable Tie Mount Cable Clam Kit, Clear, Pre-printed "U2" Clear, 151-42229 IMP2-PA66-WH
- HellermannTyton IMP Cable Tie Cable Marker, 4.8 mm Cable Natural, 151-42259 IMP2.5-PA66-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker, White, Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- HellermannTyton IT Cable Tie Cable Marker, Pre-printed "0", 4.8 mm Cable Natural, 151-42119 IT1-PA66-NA
- HellermannTyton Arrowtag Cable Tie Cable Marker, Pre-printed "0", 6 mm Cable Natural, 2.5 mm Cable, 151-41319
- HellermannTyton Arrowtag Cable Tie Cable Marker, Pre-printed "0", 6 mm Cable Natural, 2.5 mm Cable, 151-41219
- HellermannTyton TIPTAG Cable Tie Cable Marker, White, Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- HellermannTyton Arrowtag Cable Tie Cable Marker, Pre-printed "0", 3.6 mm Cable Natural, 1.7 mm Cable, 151-41119