RS PRO EC Slide-On Cable Marker, Black, Pre-printed "0", 5.1 mm Cable, 2.5 mm Cable

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1000 units, on reels of 1000)*

₩59,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 28일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
한팩당*
1 - 4₩59,400.00₩60.00
5 +₩48,880.00₩48.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-3032
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

0

Series

EC

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5.1mm

Legend Colour

Black

Length

3mm

Material

Polyvinyl Chloride

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Slide On Cable Markers


Introducing the range of RS PRO Slide On Cable Markers, ideal for fitting on to various cable diameters thanks to the flexible internal structure. The chevron cut cable marker is made from PVC, making it ultra-durable and strong, as well as resistant to oil, grease and most chemicals – this makes the cable marker ideal for use in most challenging and extreme environments, while also protecting the cable inside it. In addition to this, markers like this are easy to install without the use of specialised equipment and are pre-printed for convenience, making this RS PRO cable marker incredibly versatile for use across a range of applications.

Features and Benefits:


  • This range of RS PRO cable markers are easy to install through a slide on method and can be used on various cable diameters thanks to the flexible internal structure

  • Made from the highest quality PVC, these cable markers are designed to be ultra-durable, especially in environments where contact with oil, grease and mild chemicals could occur

  • The markers conveniently stay attached on a roller and can be dispatched easily, as and when required

  • The high-quality bold print is long-lasting to ensure clear marking that's easy to identify, even after long performance and any label combination can be created by arranging letters and numbers in the desired sequence to create the necessary codes

  • The user-friendly chevron cut design helps keep the marking in line

  • Applications:


    Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:

  • Electrical contracting

  • Mass transit

  • Panel building

  • Telecommunication

  • Utilities

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들