SES Sterling M-012 PP MDE Cable Tie Cable Marker Carrier, Blue, 109 mm Cable Metallic Blue, 9 mm Cable, 1401002093
- RS 제품 번호:
- 205-3560
- 제조사 부품 번호:
- 1401002093
- 제조업체:
- SES Sterling
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩105,040.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 9 | ₩105,040.00 | ₩1,050.00 |
| 10 - 24 | ₩101,880.00 | ₩1,018.00 |
| 25 + | ₩96,640.00 | ₩966.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-3560
- 제조사 부품 번호:
- 1401002093
- 제조업체:
- SES Sterling
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SES Sterling | |
| Fixing Method | Cable Tie | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker Carrier | |
| Series | M-012 PP MDE | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 109mm | |
| Legend Colour | Blue | |
| Printable | No | |
| Material | Polypropylene with Metal Particles | |
| Minimum Operating Temperature | -20°C | |
| Marker Colour | Metallic Blue | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SES Sterling | ||
Fixing Method Cable Tie | ||
Marker Type Cable Marker | ||
Product Type Cable Marker Carrier | ||
Series M-012 PP MDE | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 109mm | ||
Legend Colour Blue | ||
Printable No | ||
Material Polypropylene with Metal Particles | ||
Minimum Operating Temperature -20°C | ||
Marker Colour Metallic Blue | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The SES Sterling's identification carrier used with PLIO M-65 PP MDE series markers, it is made up with PP with metal particles. The carrier has 62 mm length and 9.5 mm width.
-20 to +70°C operating temperature range
Good resistance to acids, bases and detergents
halogen free
관련된 링크들
- SES Sterling M-008 PP MDE Cable Tie Cable Marker Carrier, Blue, 109 mm Cable Metallic Blue, 9 mm Cable, 1401001093
- SES Sterling M-024 PP MDE Cable Tie Cable Marker Carrier, 109 mm Cable Metallic Blue, 9 mm Cable, 01401003093
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, 109 mm Cable, 9 mm Cable, 03680100093-
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "+", 109 mm Cable, 9 mm Cable, 03680100093+
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "/", 109 mm Cable, 9 mm Cable, 03680100093/
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "0", 109 mm Cable, 9 mm Cable, 36801000930
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "3", 109 mm Cable, 9 mm Cable, 36801000933
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "8", 109 mm Cable, 9 mm Cable, 36801000938