TE Connectivity ZHD-SCE, EC9906-000
- RS 제품 번호:
- 469-340
- 제조사 부품 번호:
- EC9906-000
- 제조업체:
- TE Connectivity
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 469-340
- 제조사 부품 번호:
- EC9906-000
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | ZHD-SCE | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series ZHD-SCE | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Innovative tubing solution is designed for a variety of identification and labelling applications. Offering remarkable versatility, it features a low fire hazard grade, making it ideal for environments where safety is paramount. With its 2:1 shrink ratio, this product ensures a snug fit around compatible cables, providing reliable protection and durability. The white colour combined with the ability to print custom labels enhances visibility, aiding in identification. It is versatile for both indoor and outdoor use, with an operational temperature range that supports challenging conditions. Designed for seamless integration with thermal transfer printing technology, this tubing stands as the preferred choice for professionals seeking quality and safety in labelling solutions. Its compliance with various environmental directives underscores its commitment to safety and sustainability in product design.
Constructed from low fire hazard materials for added safety
2:1 shrink ratio for a secure and tailored fit
Compatible with a wide range of cable diameters for versatile use
White colour enables clear and effective marking
Thermal transfer printing technology compatibility for high-quality labels
Meets EU RoHS and ELV compliance standards for environmental safety
Capable of operating in a broad temperature range for diverse applications
Packaged in quantities that cater to both small and large projects
관련된 링크들
- TE Connectivity D-SCE, 919385-000
- TE Connectivity HX-SCE, F54891-000
- TE Connectivity HX-SCE, A19408-000
- TE Connectivity HX-SCE Cable Marker, F18659-000
- TE Connectivity HX-SCE Cable Marker, White, F29905-000
- TE Connectivity HT-SCE Cable Marker, Black, 6 mm Cable, 3.4 mm Cable, 769356-000
- TE Connectivity NBC-SCE Sleeve, White, 8.12 mm Cable, 3.47 mm Cable, 889613-000
- TE Connectivity EC1046-000 Push-On Cable Marker, Black, Pre-printed "9", 6.3 mm Cable White, 3.8 mm Cable, EC1046-000