HellermannTyton Helafix Tool for HCR 06

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩570,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩570,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
216-2342
Distrelec 제품 번호:
110-44-612
제조사 부품 번호:
525-00013 HCT2-ST-BK/NA
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Accessory Type

Helafix Tool

Product Type

Cable Marker Tool

For Use With

HCR 06

Material

Stainless Steel

Standards/Approvals

No

Series

525

COO (Country of Origin):
SE

HellermannTyton 525 Series Cable Marker Tool, 13mm Carrier Width, Stainless Steel Tape - 525-00013 HCT2-ST-BK/NA


This crimp terminal is a vital component within the Squba 3.6 series, designed for high-performance electrical connections. It is specifically suited for 18-20 AWG wire sizes and features a female gender and a compact reel packaging. With a robust copper alloy construction and matte tin plating, this terminal is engineered to withstand a wide operating temperature

Features & Benefits


• Exceptional conductive performance with a maximum current rating of 11.5A

• Matte tin plating enhances durability and resistance to corrosion

• Compatible with 207782 Squba 3.6 receptacle housing for seamless integration

• Offers a maximum contact resistance of just 10 mΩ

• Suitable for both compression and crimp termination methods

• Designed for up to 25 mating cycles for reliable long-term use

Applications


• Utilised for secure connections in wire-to-wire configurations

• Ideal for use in power and signal

• Compatible with Squba 3.6 receptacle housings for diverse setups

• Appropriate for harsh temperature environments and industrial settings

What materials are used in the construction of this terminal?


The terminal is primarily constructed from copper alloy, providing excellent electrical conductivity. It is plated with matte tin to enhance durability and resist corrosion, ensuring a reliable connection over time.

What wire insulation diameter is compatible with this terminal?


This terminal accommodates wire insulation diameters ranging from 1.46mm to 2.10mm, making it versatile for various wire types and applications.

How many mating cycles can I expect from this terminal?


You can expect up to 25 mating cycles from this terminal, ensuring that it maintains a secure connection over repeated use without degradation in performance.

What current and voltage ratings does this terminal support?


It supports a maximum current of 11.5A and a maximum voltage of 600V, making it suitable for high-current applications and various electrical systems.

관련된 링크들