Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS 제품 번호:
- 556-248
- 제조사 부품 번호:
- 0827078
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 556-248
- 제조사 부품 번호:
- 0827078
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS Compliant | |
| Series | PATG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS Compliant | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is designed for use in various electrical applications where clarity and organisation are paramount. Its transparent design not only enhances visibility but also allows easy identification of conductors, ensuring that your marking systems are effective and reliable. The versatile mounting type allows for a slide-on installation, making it straightforward to attach to cables with diameters ranging from 2 to 4 mm. With an emphasis on user-friendly features such as a clearly readable text field, this marker carrier is Ideal for environments requiring precise identification of wiring. Compliant with industry standards, it promises quality and durability, ensuring that your labelling needs are met effectively.
Designed for use with various conductor diameters
Allows for easy installation with a slide-on mounting type
Constructed from transparent PVC to enhance visibility
RoHS compliant, ensuring environmentally friendly use
Text field height and width offer ample marking space
Compatible with a range of insert labels for customisation
Low flammability rating, contributing to safety in operation
관련된 링크들
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact for Conductor Marker Carrier
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C