Phoenix Contact Conductor Marker Carrier for PATG 2/30
- RS 제품 번호:
- 483-732
- 제조사 부품 번호:
- 0822453
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
₩80,220.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩80,220.00 | ₩160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 483-732
- 제조사 부품 번호:
- 0822453
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | PATG 2/30 | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | PATG 2/30 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With PATG 2/30 | ||
Material PVC | ||
Standards/Approvals RoHS | ||
Series PATG 2/30 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is designed for clear and efficient identification of cables within various installations. The transparent design enhances visibility while maintaining a professional aesthetic. Its slide-on mounting type ensures easy application, making it ideal for quick installation in a range of environments. Suitable for wiring applications where accurate labelling is essential, this marker carrier provides a practical solution to managing and organising cables. Crafted with durable PVC material, it endures the demands of both operational and ambient conditions, maintaining integrity and performance throughout its lifecycle.
Transparent material allows for easy identification of labels
Slide-on mounting simplifies the installation process
Compatible with various diameter cables for versatility
Text field of optimal size enhances readability of printed information
RoHS compliant for environmentally conscious projects
Flammability rating of V0 ensures enhanced safety in applications
Silicone-free construction offers compatibility with diverse materials
Designed to perform in temperatures ranging from -50 °C to 80 °C
관련된 링크들
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm