RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size B
- RS 제품 번호:
- 404-405
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩25,760.00
재고있음
- 1,143 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩25,760.00 |
| 15 - 74 | ₩24,740.00 |
| 75 + | ₩20,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 404-405
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Cable Marker Application Tool | |
| Product Type | Cable Marker Accessory | |
| For Use With | Helagrip Cable Markers Size B | |
| Material | Copper, Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Cable Marker Application Tool | ||
Product Type Cable Marker Accessory | ||
For Use With Helagrip Cable Markers Size B | ||
Material Copper, Brass | ||
Standards/Approvals No | ||
제외
RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size B
Make cable labelling easier with this cable marker application tool from RS PRO. It's suitable for use with a size B Helagrip cable marker.
This tool is specifically designed to make the job of loading identification markers onto wires easier. Simply slide the cable marker onto the application tool and then push it into the applicator groove. When you remove your cable, the marker will be attached to the wire. The tool is coated with PTFE (polytetrafluoroethylene) so it offers low friction and a smooth sliding motion for ease of application.
Use this labelling accessory for any application where you need to mark and identify electrical wires. It forms part of the RS PRO range of products and is tested by engineers in line with industry standards.
Features and Benefits
• Inner diameter of 3.3 mm
• For use with cables from 0.7 mm² to 4 mm²
• Overall length of 81 mm
• Shaft diameter of 25 mm
• Length of chamber of 3.3 mm
• Depth of hole of 20 mm
관련된 링크들
- RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size C
- RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size A
- Legrand Cable Marker Application Tool for CAB 3 Cable Markers
- HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "B", 3 mm Cable White, 1 mm Cable, 901-10402
- HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "B", 5 mm Cable White, 2 mm Cable, 901-10414
- Weidmüller Cable Marker Holder for Conductor Markers
- RS PRO Cable Sleeve Tool Application Tool
- Legrand Cable Marker Holder for Memocab Cable Markers