RS PRO Cable Clip, 8 mm GrooveSlot 40 mm 5 mm Internal Width 13.3 mm Internal Height, 19 mm L

대량 구매 할인 받기

6개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩17,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 202 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 5₩17,740.00₩1,774.00-
6 - 29₩17,020.00₩1,702.004%
30 +₩16,320.00₩1,632.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
767-5825
Distrelec 제품 번호:
304-03-482
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Clip

Product System

40

Compatible Strut Profile

40 mm

Compatible Groove Size

8 mm

Length

19mm

Internal Width

5mm

Internal Height

13.3mm

Standards/Approvals

No

COO (Country of Origin):
DE

RS PRO Cable Binding Block, 8 mm Groove, 19 mm L


This cable binding block from RS PRO is designed to secure your cables to aluminium profiles. You simply push the triangular protrusion down into the top of the profile structure to create a tight bond. Once in place, you can run a zip tie through the slot to fasten your cables.

The tough nylon polyamide (PA) material provides insulation from electricity, preventing shocks and increasing workplace safety. The material also has high corrosion resistance to stop it wearing down over time. The body is reinforced with glass fibres to give it extra compressive and tensile strength.

This cable management component is part of our trusted RS PRO range, meaning it's been tested by engineers to ensure it's up to our high standards of quality and reliability. It fits an 8 mm groove size, a 40 mm strut profile and is fully compatible with the RS structural system family of products.

Features and Benefits


• Fits groove size of 8 mm

• Fits strut profile of 40 mm

• Internal height of 13.3 mm

• Internal width of 5 mm

• Length of 19 mm

• RS Structural System product family

• Four-product system

관련된 링크들