RS PRO 263, kit contents: Black PVC Grommets In 18 Different Sizes

Subtotal (1 kit)*

₩126,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 32 개 단위 배송
  • 추가로 2026년 12월 09일 부터 10 개 단위 배송
  • 추가로 2027년 1월 13일 부터 34 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩126,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
232-6875
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Grommet Kit

Kit Contents

Black PVC Grommets In 18 Different Sizes

Number of Pieces

263

Standards/Approvals

UL, CSA

COO (Country of Origin):
GB

RS PRO Black Nylon Hole Blanking Grommet Kit


RS PRO bring you a comprehensive hole blanking grommet kit, made from nylon 66 these grommets are designed to blank off holes in metal panels and sheets. This grommet kit includes 263 grommets in 18 size options suitable for hole diameters between 4.8 mm and 45 mm and suitable for use with 1.8 mm to 3.2 mm panel thickness. The Nylon 66 design provides high resistance to chemicals, fatigue, wear and abrasions, it also provides electrical insulation. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. Supplied in a strong plastic box with separate sections allowing you to quickly access the grommets required for any given task.

Features and Benefits


  • Black Nylon 6,6 blanking grommets with convex matt finished head

  • Locating lugs designed for a firm fit

  • 263 blanking grommets included

  • 18 assorted sizes of plugs

  • Supplied in a strong plastic box with section dividers

  • Available for 4.8 mm to 45 mm panel hole size

  • Suitable for use with panels from 1.8 mm to 3.2 mm

  • Applications


    Blanking grommets or blanking plugs are designed to blank off holes. They can be made from a wide variety of materials depending on their use such as nylon, nitrile rubber, plastic, metal and PVC. Grommets are often inserted into a material to protect cables, prevent friction or chemical attacks and often for aesthetic purposes. Installation is quick and easy and with no need for adhesives, these grommets will hold in place for the application needed. Commonly found in

    DIY

    Construction

    Home improvements

    관련된 링크들