Eaton xEffect Light Grey Polyethylene 32.5 mm Round for 25 mm Cable Dia. for 1 mm Cable Dia. 207604 KT-M32
- RS 제품 번호:
- 251-530
- 제조사 부품 번호:
- 207604 KT-M32
- 제조업체:
- Eaton
Subtotal (1 pack of 100 units)*
₩106,160.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩106,160.00 | ₩1,062.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-530
- 제조사 부품 번호:
- 207604 KT-M32
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Grommet Type | Round | |
| Minimum Panel Thickness | 1mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 32.5mm | |
| Material | Polyethylene | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 25mm | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Grommet Type Round | ||
Minimum Panel Thickness 1mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 32.5mm | ||
Material Polyethylene | ||
Colour Light Grey | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 25mm | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton KT-M32 diaphragm grommet is specifically engineered to maintain the highest standards of cable management while ensuring robust protection for electrical installations. Crafted from premium materials, this product offers impressive resistance against environmental factors, making it suitable for various operational settings. The innovative design features an integral push-through diaphragm that enhances its watertight and gastight capabilities, providing peace of mind in challenging conditions. With its precision dimensions, the KT-M32 is tailored for M32 cable entries, enabling seamless integration into existing setups. The product also adheres to strict compliance standards, guaranteeing reliability and sustainability across its lifecycle.
Reduces stress fractures with advanced material engineering
Compatible with a range of cable diameters for versatile applications
Ensures high levels of protection with an IP66 rating
Features a sleek RAL 7035 light grey finish for aesthetic integration
Designed for easy installation, significantly reducing overhead time
Resistant to a variety of chemicals, ensuring longevity in diverse environments
Operates efficiently across a wide temperature range, from -5 °C to 40 °C
Constructed with halogen-free materials, promoting safety in installations
The closed model design enhances environmental resilience
관련된 링크들
- Eaton xEffect Light Grey Polyethylene 25.5 mm Round for 18 mm Cable Dia. for 1 mm Cable Dia. 207603 KT-M25
- Eaton xEffect Light Grey Polyethylene 16.5 mm Round for 9 mm Cable Dia. for 1 mm Cable Dia. 216983 KT-M16
- Eaton xEffect Light Grey Polyethylene 20.5 mm Round for 13 mm Cable Dia. for 1 mm Cable Dia. 207602 KT-M20
- Eaton Eaton xEffect Grey Polyvinyl Chloride Cable Grommet for 68 mm Cable Dia. for 14 mm Cable Dia. 036269 KT4
- Eaton Eaton xEffect Grey Polyvinyl Chloride 55 mm Cable Grommet for 47 mm Cable Dia. for 18 mm Cable Dia. 038642 KT42
- Eaton Eaton xEffect Grey Polyvinyl Chloride 48 mm Cable Grommet for 40 mm Cable Dia. for 18 mm Cable Dia. 033896 KT36
- Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5 mm Cable Grommet for 17 mm Cable Dia. for 7 mm Cable Dia. 022031 KT16
- Eaton Eaton xEffect Grey Polyvinyl Chloride 38 mm Cable Grommet for 31 mm Cable Dia. for 12.5 mm Cable Dia. 029150 KT29