HARTING Han CGM-P Series Grey Thermoplastic Cable Gland, M32 Thread, 13 mm min., 18 mm max., IP68
- RS 제품 번호:
- 843-6589
- Distrelec 제품 번호:
- 143-41-485
- 제조사 부품 번호:
- 19000005194
- 제조업체:
- HARTING
Subtotal (1 unit)*
₩16,731.00
재고있음
- 추가로 2026년 5월 25일 부터 66 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,731.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 843-6589
- Distrelec 제품 번호:
- 143-41-485
- 제조사 부품 번호:
- 19000005194
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Thermoplastic | |
| Colour | Grey | |
| Series | Han CGM-P | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Thermoplastic | ||
Colour Grey | ||
Series Han CGM-P | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- DE
Harting Cable Glands
From Harting, the CGM-M range of nickel plated brass cable glands for use with the Harting HAN series of industrial connectors. The waterproof cable glands NBR seal and Polyamide clamping ring provide an IP68 ingress rating ensuring complete sealing from dust and water. Rugged in construction the metal glands offer excellent cable retention and optimal strain relief when terminated with Harting HAN high and low construction hoods.
With a choice of Metric and PG threads and a full range of cable clamping sizes in mm, the CGM-M glands provide an effective solution for multiple electrical and industrial cable entry applications.
Features and Benefits
• IP68/69 Ingress protection
• Excellent water resistance
• Fully sealed against dust
• High quality nickel plated brass
• NBR Seal and Polyamide clamping ring
• Full range of metric and PG threads available
• A wide range of cable diameters catered for
• For use with Non-armoured cable
Applications
Robust in construction, CGM-M weatherproof cable glands are ideally suited to environments that demand high levels of mechanical and chemical stability. Some of the most common areas are:
• Robotics and moving machines
• Electrical panels and switch cabinets
• Machine tool stations
• Industrial automation
• Conveyer belts
• Power and utility plants
Environment
The HAN CGM-M cable glands are fully sealed and have an IP68/69 ingress protection rating. This means the metal glands are dust tight and are protected against the continuous effects of immersion in water. The CGM-M cable glands are Ideal for harsher environments and outdoor applications.
Note
Cable diameters stated are in the form min/max.
관련된 링크들
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland, M25 Thread, 9 mm min., 16 mm max., IP68
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP69K
- HARTING Han CGM-P Series Grey Thermoplastic Cable Gland, M20 Thread, 5 mm min., 9 mm max., IP68, IP69K
- HARTING Han CGM-M Series Metallic Metal Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland, M20 Thread, 5 mm min., 12 mm max., IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland, M40 Thread, 20 mm min., 32 mm max., IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP68