Icotek Grey Zinc Plated Steel Cable Clip Screw 24 mm 12mm
- RS 제품 번호:
- 285-8366
- Distrelec 제품 번호:
- 155-19-586
- 제조사 부품 번호:
- LF/SKL 6-8
- 제조업체:
- Icotek
Subtotal (1 unit)*
₩18,406.00
재고있음
- 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,406.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-8366
- Distrelec 제품 번호:
- 155-19-586
- 제조사 부품 번호:
- LF/SKL 6-8
- 제조업체:
- Icotek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Icotek | |
| Product Type | Cable Clip | |
| Fixing Method | Screw | |
| Material | Zinc Plated Steel | |
| Colour | Grey | |
| Length | 24mm | |
| Width | 12mm | |
| Self-Adhesive | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | LF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Icotek | ||
Product Type Cable Clip | ||
Fixing Method Screw | ||
Material Zinc Plated Steel | ||
Colour Grey | ||
Length 24mm | ||
Width 12mm | ||
Self-Adhesive No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series LF | ||
- COO (Country of Origin):
- DE
The EMC shield clamp offers optimal contact of the cable shielding with simple and tool-free assembly. The shield clamp is enable reliable shielding of cables with a permanent and continuous spring load, eliminating the need for adjusting the spring load. Vibration-proof and maintenance-free, this product ensures high packing density due to its optimized arrangement.
Optimal contact of the cable shielding
Simple and tool-free assembly
Permanent and continuous spring load on the cable shield - no adjustment of the spring load required
Vibration-proof and maintenance-free
High packing density due to an optimized arrangement
관련된 링크들
- Icotek Grey Zinc Plated Steel Cable Clip Screw 44 mm 12mm
- Icotek Silver Zinc Plated Steel Cable Clip Screw 24 mm 12mm
- Icotek Grey Zinc Plated Steel Cable Clip Screw 44 mm 12mm 19 mm
- Icotek Grey Zinc Plated Steel Cable Clip Snap-in 56 mm
- Icotek Zinc Plated Steel Cable Clip Snap-in
- RS PRO, Grey Crocodile Clip, Zinc Plated Steel Contact, 25A
- RS PRO, Grey Crocodile Clip, Zinc Plated Steel Contact, 40A
- RS PRO, Grey Crocodile Clip, Zinc Plated Steel Contact, 20A