HellermannTyton Natural Polyamide 66 Cable Clip Clip 76.2 mm 12.7mm
- RS 제품 번호:
- 215-9054
- Distrelec 제품 번호:
- 300-61-641
- 제조사 부품 번호:
- 150-83499 MSMP4-PA66-NA
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 500 units)*
₩1,205,320.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,205,320.00 | ₩2,410.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-9054
- Distrelec 제품 번호:
- 300-61-641
- 제조사 부품 번호:
- 150-83499 MSMP4-PA66-NA
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clip | |
| Fixing Method | Clip | |
| Material | Polyamide 66 | |
| Colour | Natural | |
| Length | 76.2mm | |
| Width | 12.7mm | |
| Fire Behaviour | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | MP | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clip | ||
Fixing Method Clip | ||
Material Polyamide 66 | ||
Colour Natural | ||
Length 76.2mm | ||
Width 12.7mm | ||
Fire Behaviour UL 94 V-0 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series MP | ||
- COO (Country of Origin):
- DE
The HellermannTyton allow multiple cables to run in parallel . Simple to fix with two screws. Cables are fixed by using a cable tie through any combination of the available slots. Many applications require each cable run to be firmly held in place but to be held separately from adjacent cable runs (example - control cabinets, machinery and military systems). The MP series of mounts can achieve this.
Colour Natural (NA)
Fixation method screw mounting and rivet
No of bundles 4
Pack count 500pcs
관련된 링크들
- HellermannTyton Natural Polyamide 66 Cable Tie Clip
- HellermannTyton Natural Polyamide 66 Cable Clip, 14 mm Max. Bundle
- HellermannTyton Natural Polyamide 66 Cable Clip, 24 mm Max. Bundle Screw
- HellermannTyton Natural Polyamide 66 Cable Clip, 22 mm Max. Bundle Screw
- HellermannTyton Natural Polyamide 66 Cable Clip, 35 mm Max. Bundle Screw
- HellermannTyton Natural Polyamide 66 Cable Clip, 28.5 mm Max. Bundle Screw
- HellermannTyton Natural Polyamide 66 Cable Clip, 25.5 mm Max. Bundle Screw
- HellermannTyton Natural Polyamide 66 Cable Clip, 31.5 mm Max. Bundle Screw