HellermannTyton Black Polyamide 66 Cable Clamp Clip
- RS 제품 번호:
- 215-9000
- 제조사 부품 번호:
- 151-00019 CTC13FT6LG-PA66HIRHS-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 500 units)*
₩361,300.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩361,300.00 | ₩722.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-9000
- 제조사 부품 번호:
- 151-00019 CTC13FT6LG-PA66HIRHS-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clamp | |
| Sub Type | Adjustable | |
| Fixing Method | Clip | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Fire Behaviour | UL 94 V-2, UL 94HB, UL 94 V-0, Non-Burning | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, UL 94 V2, UL 94 V0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clamp | ||
Sub Type Adjustable | ||
Fixing Method Clip | ||
Material Polyamide 66 | ||
Colour Black | ||
Fire Behaviour UL 94 V-2, UL 94HB, UL 94 V-0, Non-Burning | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, UL 94 V2, UL 94 V0 | ||
- COO (Country of Origin):
- FR
The HellermannTyton CTC clamps for a variety of nominal diameters. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes. Tube is guided accurately by clicking . Axial slipping is prevented by the inside profile of the clamp. CTC clamps are used for example in the automotive, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.
Colour black (BK)
Fixation method fir tree
Pack count 500pcs
관련된 링크들
- HellermannTyton Black Polyamide 66 Cable Clamp Clip 205 mm
- HellermannTyton Black Polyamide Cable Clamp, 4.5 mm Max. Bundle
- HellermannTyton Black Polyamide Cable Clamp, 7.5 mm Max. Bundle
- HellermannTyton Black Polyamide 66 Cable Clip
- HellermannTyton Black Polyamide Cable Clip, 9 mm Max. Bundle
- HellermannTyton Black Polyamide Cable Clip, 10 mm Max. Bundle
- HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On
- HellermannTyton Black Polyamide Cable Clamp, 13 mm Max. Bundle