HellermannTyton Black Polyamide 66 Cable Clip, 41.5 mm Max. Bundle Plug-In
- RS 제품 번호:
- 215-8986
- 제조사 부품 번호:
- 151-00374 AHC4AH-PA66HIRHS-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Box of 400 units)*
₩684,840.00
일시적 품절
- 2027년 2월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩684,840.00 | ₩1,712.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8986
- 제조사 부품 번호:
- 151-00374 AHC4AH-PA66HIRHS-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clip | |
| Sub Type | Clip | |
| Maximum Bundle Diameter | 41.5mm | |
| Fixing Method | Plug-In | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Fire Behaviour | UL 94HB, Non-Burning, UL 94 V-2, UL 94 V-0 | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2, UL 94 HB | |
| Hazardous Area Certification | No | |
| Series | AHC | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clip | ||
Sub Type Clip | ||
Maximum Bundle Diameter 41.5mm | ||
Fixing Method Plug-In | ||
Material Polyamide 66 | ||
Colour Black | ||
Fire Behaviour UL 94HB, Non-Burning, UL 94 V-2, UL 94 V-0 | ||
Standards/Approvals UL 94 V-0, UL 94 V-2, UL 94 HB | ||
Hazardous Area Certification No | ||
Series AHC | ||
- COO (Country of Origin):
- FR
The HellermannTyton push and click closure for fixing of wires. Clip is clicked into a specific hole. AHC( )SS und AHC( )SB can be pushed onto a 5.0 mm stud. Offering a simple and secure method of attaching cables to panels. Originally designed for the automotive industry, these products are used in a wide range of applications with sheet metal panels across various industries.
Colour black (BK)
Pack count 400pcs
관련된 링크들
- HellermannTyton Black Polyamide 66 Cable Clip, 20 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide 66 Cable Clip, 13 mm Max. Bundle Plug-In 14mm
- HellermannTyton Black Polyamide 66 Cable Clip, 28 mm Max. Bundle Plug-In
- HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On
- HellermannTyton Black Polyamide Cable Clip, 3 mm Max. Bundle Clip 40 mm 10mm
- HellermannTyton Black Polyamide Cable Clamp, 22 mm Max. Bundle Clamp 34 mm 10mm
- HellermannTyton Black Polyamide Cable Clip, 25 mm Max. Bundle Polyamide fixing clip
- HellermannTyton Black Polyamide Cable Clip, 16 mm Max. Bundle Polyamide fixing clip