RS PRO Black Nylon Cable Clamp, 17 mm Max. Bundle Adhesive 41.3 mm 15.6mm

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩68,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 41 개 단위 배송
  • 추가로 2027년 1월 13일 부터 32 개 단위 배송
  • 추가로 2027년 2월 03일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩68,500.00₩684.00-
5 +₩56,380.00₩564.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-8532
Distrelec 제품 번호:
304-25-499
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Clamp

Maximum Bundle Diameter

17mm

Fixing Method

Adhesive

Material

Nylon

Colour

Black

Length

41.3mm

Width

15.6mm

Self-Adhesive

Yes

Fire Behaviour

Flame Retardant

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
TW

RS PRO Self-Adhesive Nylon 66 Cable Clamp


Introducing the range of self-adhesive RS PRO Nylon 66 Cable Clamps, ideal for securing and fixing cables, wiring and tubing. These clamps are specially designed to hold cables in places where fixing holes are unattainable and space is limited, especially in instances where vibration or movement could cause strain or damage to the delicate internal wiring. The Nylon 66 material ensures optimum performance in the harshest environments, thanks to the resistance to chemicals, UV and extreme temperature fluctuations. Cable clamps can be used across a range of different applications and environments, making them incredibly versatile.

Features and Benefits:


  • These multi-purpose nylon cable clamps from RS PRO are great for fixing and securing cables, wiring and tubing in a range of industrial, commercial and domestic environments where fixing holes aren’t present or easy to access

  • These self-adhesive clips are a quick low-cost solution for easy cable organisation, and thanks to the Nylon 66 construction, they are resistant to extreme temperature fluctuations, UV, as well as chemicals and other hazardous substances, minimising corrosion

  • To install these clips, just remove the adhesive backing and attach the clip to any clean, smooth and grease-free surface and clamp the clip around the loose cables to secure them

  • Available in a range of discreet neutral colours and bundle diameter sizes to fit a variety of different hoses, pipes and more

  • UL94V-2 approved

  • Applications:


    Cable clamps are fasteners that are designed to hold cables in place, most commonly in electrical appliances and machinery. The clamps prevent unnecessary chafing and strain on the cables, which could result in premature damage of the internal wiring and therefore issues with machine or appliance downtime. They are often super durable, offering high strength and excellent temperature and chemical resistance, meaning that they can be used in a range of different environments and are most often used as cable management for:

  • Cabling and tubing

  • Domestic appliances

  • Electronic appliances and machinery

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들