Prysmian Black Polyethylene Cable Clip, 16.7 mm Max. Bundle Nut 36 mm 14mm 22 mm
- RS 제품 번호:
- 612-883
- 제조사 부품 번호:
- U385RS02
- 제조업체:
- Prysmian
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 25 units)*
₩58,200.00
재고있음
- 추가로 2026년 11월 12일 부터 105 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩58,200.00 | ₩2,328.00 | - |
| 5 - 9 | ₩55,860.00 | ₩2,234.00 | 4% |
| 10 + | ₩53,540.00 | ₩2,142.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-883
- 제조사 부품 번호:
- U385RS02
- 제조업체:
- Prysmian
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Prysmian | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 16.7mm | |
| Sub Type | Cable Clip | |
| Fixing Method | Nut | |
| Material | Polyethylene | |
| Colour | Black | |
| Length | 36mm | |
| Width | 14mm | |
| Depth | 22mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Prysmian | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 16.7mm | ||
Sub Type Cable Clip | ||
Fixing Method Nut | ||
Material Polyethylene | ||
Colour Black | ||
Length 36mm | ||
Width 14mm | ||
Depth 22mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Telcleat® Cable Cleats
Single hole fixing cleats, they are adjustable in diameter to accommodate a range of cable sizes. Manufactured from low density black polythene, which has good resistance to sunlight and a wide range of chemicals and oils.,Fixing Method - The cleat is opened up and placed around the cable so that the end of the cleat containing the slot will be in contact with the mounting surface. Except for stock no. 612-877, which should be reversed so that the slot is uppermost. In this case an M5 washer should be used to prevent the nut entering the slot in the cleat.
관련된 링크들
- Prysmian Black Polyethylene Cable Clip, 24 mm Max. Bundle Nut 51 mm 18mm 31 mm
- Prysmian Black Polyethylene Cable Clip, 19.8 mm Max. Bundle Nut 43 mm 16mm 26 mm
- Prysmian Black Polyethylene Cable Clip, 14.5 mm Max. Bundle Nut 32 mm 12mm 18 mm
- RS PRO White Polyethylene Cable Clip, 7 mm Max. Bundle Nail 11 mm 7mm 11 mm
- RS PRO Black Polyethylene Cable Clip, 12.7 mm Max. Bundle Screw 17.5mm 28 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
- RS PRO White Polyethylene, Steel Cable Clip, 10 mm Max. Bundle Self-Adhesive 14 mm 7mm 7 mm