HellermannTyton White Electroplated Steel Cable Clip, 8 mm Max. Bundle Self-Adhesive 38 mm 25mm

대량 구매 할인 받기

15개 더 담고 ₩13,500.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩25,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1,118 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 14₩25,460.00₩510.00-
15 - 49₩24,560.00₩492.00₩13,500.00
50 +₩23,660.00₩474.00₩90,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
390-971
제조사 부품 번호:
901-10517
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Clip

Sub Type

Cable Clip

Maximum Bundle Diameter

8mm

Fixing Method

Self-Adhesive

Material

Electroplated Steel

Colour

White

Length

38mm

Width

25mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
GB

HellermannTyton Cable Clip, 38mm Length, Electroplated Steel Material - 901-10517


This cable clip by HellermannTyton is a self-adhesive solution for organising cables in a neat and secure manner. With dimensions of 38 x 25mm, this white cable clip is made of electroplated steel for durability and strength.

Features & Benefits


• Self-adhesive affixing method for easy installation

• White colour for a clean and professional look

• Dimensions of 38 x 25mm to accommodate various cable sizes

• Made of electroplated steel for long-lasting use

Applications


• Essential for securing cables and wires along surfaces to maintain organisation and prevent tangling or damage in electrical installations

• Recommended for managing wiring harnesses and cables in vehicles, ensuring they are securely fastened and protected from vibrations in the automotive industry

• Ideal for routing and organising cables in communication networks and data centres to ensure efficient and tidy installations in the telecommunications sector

• Can be used for securing cables and wires on industrial machinery to prevent interference with moving parts and ensure safety and reliability

• Suitable for organising cables and wires behind desks, entertainment systems, and other furniture to maintain a neat and safe environment in homes and offices

Can it be used for outdoor installations?


Yes, the cable clip can be used for both indoor and outdoor installations.

Will it work for cables with a diameter larger than 8 mm?


The maximum bundle diameter of this cable clip is 8 mm, so it is recommended to use it for cables within that range.

Is it suitable for use in high-traffic areas?


Yes, the durable electroplated steel material ensures that the cable clip can withstand heavy usage in various environments.

관련된 링크들